| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971895-3 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 108 |
| Contact Amperage: | 10 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 15.3 mm, .6 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C, 1D, 2C, 3D |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971895-3 |
| SKU: | AMP2-1971895-3 |
2-1971895-3
| Heilind Number: | AMP2-1971895-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1971895-3 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. These connectors feature a durable nylon housing and copper alloy contacts, ensuring reliable performance. With a 5mm pitch and 3 positions, they are designed for through-hole soldering on printed circuit boards. Rated for 250VAC and 10A, they meet stringent safety standards with UL 94V-0 flammability certification. Operating in a wide temperature range from -40 to 120°C, they are suitable for use in various environments. The connectors come in a package quantity of 108, with a natural housing color. Their vertical mount orientation and shrouded header type allow for secure PCB assembly. Tin plating on contact mating areas and PCB contact terminals ensures excellent conductivity. These connectors are lead-free and compliant with RoHS regulations, making them a sustainable choice for electronic projects.


