1-1971846-2

Heilind Number:AMP1-1971846-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1971846-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1971846-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:153
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Silver
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:12.3 mm, .48 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-1971846-2
SKU:AMP1-1971846-2

Detailed Description

Introducing our RAST 5 IDC Connectors, essential components for power circuit applications. With a vertical mount orientation and through-hole solder termination method, these connectors ensure secure and durable PCB connections. Featuring a single row design and natural nylon housing, they offer reliable performance in a wide operating temperature range. The contact tabs, plated with silver for optimal conductivity, support a voltage rating of 250 VAC. With a compact height of .5 inches, these connectors are suitable for various appliances. Each package includes 153 units, meeting UL 94V-0 flammability standards. Designed for wire-to-board assembly, they guarantee efficient power transmission. RoHS compliant and ECCN EAR99 classified, these connectors uphold international quality and regulatory standards. Upgrade your PCB connections with our RAST 5 IDC Connectors, the perfect solution for your electronic projects.