1-1971895-2

Heilind Number:AMP1-1971895-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1971895-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1971895-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:153
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:10.3 mm, .4 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-1971895-2
SKU:AMP1-1971895-2

Detailed Description

The RAST 5 IDC Connectors are essential components for power circuit applications, boasting a durable nylon housing and copper alloy contacts for reliable conductivity. With a 5mm pitch and 250VAC voltage rating, they ensure efficient power transmission. These connectors feature a single row design with two positions, suitable for wire-to-board connections. Meeting UL 94V-0 flammability standards, they guarantee safety in appliance use. The connectors are designed for through-hole solder termination onto printed circuit boards, with a vertical mount orientation. With a matte tin plating on the contact mating area, they offer secure and low-resistance connections. Ideal for PCB assembly, these connectors come in a package quantity of 153 and are ROHS compliant. Trusted for their performance and quality, they are a vital link in power circuitry.