2-1971845-2

Heilind Number:AMP2-1971845-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1971845-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1971845-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:153
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:12.3 mm, .48 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2-1971845-2
SKU:AMP2-1971845-2

Detailed Description

Introducing the RAST 5 IDC Connectors, designed for efficient power circuit applications in appliances. These connectors feature a single row with two positions, allowing for secure and reliable wire-to-board connections. The housing, made of UL 94V-0 rated nylon in a natural color, ensures durability and safety. With a pitch of 5mm and a contact type of tab, they provide easy assembly and disassembly. The copper alloy contacts with tin plating offer excellent conductivity and corrosion resistance. Operating within a wide temperature range of -40 to 120°C, these connectors are suitable for various environments. The vertical mount orientation and shrouded header type further enhance their versatility. RoHS compliance may vary, so please check the product specifications. Ideal for use in electronic devices, these connectors are available in a package quantity of 153. Elevate your PCB assembly with the reliable performance of RAST 5 IDC Connectors.