| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176315-0 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176315-0 |
1-2176315-0
| Heilind Number: | AMP1-2176315-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176315-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision MELF SMA_A resistor. Boasting a resistance of 560 ohms with a tolerance of 0.1%, this thin film element ensures accuracy in voltage regulation. Operating at a power rating of 0.4W and a rated voltage of 200V, it guarantees reliable performance in various applications. With a surface mount design and solder termination, installation is a breeze. RoHS compliant and measuring 3.5 x 1.4mm, this resistor is compact yet powerful, making it ideal for space-constrained electronics projects. Elevate your design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


