| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176315-5 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176315-5 |
1-2176315-5
| Heilind Number: | AMP1-2176315-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176315-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our MELF SMA_A resistor. Featuring a resistance of 1K5 with a tight tolerance of 0.1% and low temperature coefficient of 15PPM, this 0204-sized component ensures accurate performance even in demanding applications. With a power rating of 0.4W and a rated voltage of 200V, it offers reliable operation. Its thin film element construction and surface mount termination make it easy to install, while its compact dimensions of 3.5 x 1.4mm save valuable board space. Trust in the quality of our surface mount resistor for efficient and consistent circuitry performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


