| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176315-7 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176315-7 |
1-2176315-7
| Heilind Number: | AMP1-2176315-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176315-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this MELF SMA_A resistor. Offering a 2.2 kΩ resistance with a tolerance of 0.1%, it ensures accurate performance in your electronics. Rated for up to 200V, this thin film resistor has a power rating of 0.4W and a low temperature coefficient of 15PPM. With surface mount termination, it is easy to integrate into your design. Measuring just 3.5 x 1.4mm, it is compact yet reliable. Perfect for applications requiring high precision, this resistor guarantees stable and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 3-2176315-2 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


