| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176322-9 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.3 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176322-9 |
1-2176322-9
| Heilind Number: | AMP1-2176322-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176322-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our SMV 1W 3M3 5% resistor, designed for high value and high voltage applications. With a power rating of 1W and a resistance of 3.3 MΩ, this surface mount component ensures reliable performance in a compact 6.7 x 4 x 3.55 mm package. Constructed with a metal film element, it offers precision and stability, while the solder termination type facilitates easy installation. Whether you're building prototypes or industrial systems, this RoHS-compliant resistor is a dependable choice for your project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() | |
| TE Connectivity 2176324-1 | ![]() |


