2176324-1

Heilind Number:AMP2176324-1
Manufacturer:TE Connectivity
Manufacturer Number:2176324-1
ECAD Model:
3D Model

Description:

SMV 3W 100K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176324-1
Power Rating:3 W
Termination Type:Solder
Resistance:100 KΩ
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176324-1

Detailed Description

Enhance your electronic circuitry with our High Value/High Voltage Surface Mount Resistor. This durable component boasts a power rating of 3W and a resistance of 100KΩ, providing reliable performance in a compact 13.5 x 7.3 x 6.8 mm package. With a tolerance of 5% and termination type suited for soldering, it ensures precise and secure connections. Crafted with a metal film element, it guarantees efficient operation in demanding environments. Perfect for a wide range of applications, this RoHS compliant resistor is a must-have for any professional or DIY project.