| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176325-4 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 120 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176325-4 |
1-2176325-4
| Heilind Number: | AMP1-2176325-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176325-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 0402 120R 1% surface mount resistor. With a power rating of .125 W and a rated voltage of 50 V, this general purpose resistor is perfect for a wide range of applications. The compact 0402 size and solder termination make it easy to integrate into your circuit board. Featuring a resistance of 120 Ω and a tolerance of 1%, you can rely on its precision performance. RoHS compliance ensures environmental responsibility. Trust in the quality of our Surface Mount Resistors for optimal functionality in your designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176325-7 | CRGP 0402 10K 1% | ![]() |
| TE Connectivity 3-2176325-8 | CRGP 0402 12K 1% | ![]() |
| TE Connectivity 4-2176325-2 | CRGP 0402 27K 1% | ![]() |
| TE Connectivity 4-2176325-8 | CRGP 0402 82K 1% | ![]() |


