| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176325-8 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176325-8 |
3-2176325-8
| Heilind Number: | AMP3-2176325-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176325-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0402 general purpose resistor. Measuring just 1 x .5 x .35 mm, this compact surface mount component offers a resistance of 12 KΩ with a tight tolerance of 1%. Operating at a power rating of .125 W and a rated voltage of 50 V, it ensures reliable performance in various electronic applications. Its thick film element and solder termination guarantee durability and ease of installation. Ideal for space-constrained designs, this chip resistor is a versatile solution for precision voltage regulation and current control. Rest assured, it complies with RoHS regulations, making it an environmentally conscious choice for your projects. Upgrade your circuitry with our high-quality surface mount resistors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176325-4 | CRGP 0402 120R 1% | ![]() |
| TE Connectivity 3-2176325-7 | CRGP 0402 10K 1% | ![]() |
| TE Connectivity 4-2176325-2 | CRGP 0402 27K 1% | ![]() |
| TE Connectivity 4-2176325-8 | CRGP 0402 82K 1% | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


