| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176325-2 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176325-2 |
4-2176325-2
| Heilind Number: | AMP4-2176325-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176325-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0402 27K 1% General Purpose Resistor. Specially designed for surface mount applications, this compact and efficient component boasts a power rating of .125 W and a resistance of 27 KΩ, ensuring reliable operation in a variety of electronic systems. With a tolerance of 1% and a rated voltage of 50 V, it meets stringent industry standards for accuracy and durability. The thick film element construction guarantees stable performance, while the solder termination type facilitates easy installation. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with the precision and quality of our Surface Mount Resistors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176325-4 | CRGP 0402 120R 1% | ![]() |
| TE Connectivity 3-2176325-7 | CRGP 0402 10K 1% | ![]() |
| TE Connectivity 3-2176325-8 | CRGP 0402 12K 1% | ![]() |
| TE Connectivity 4-2176325-8 | CRGP 0402 82K 1% | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


