| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176325-7 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176325-7 |
3-2176325-7
| Heilind Number: | AMP3-2176325-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176325-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with the CRGP 0402 10K 1% Surface Mount Resistor. This high-quality component, with a power rating of .125 W and a resistance of 10 KΩ, is designed for precision performance. The compact 0402 size and solder termination make it ideal for space-constrained applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures reliable operation in a variety of electronic setups. RoHS compliant and crafted with thick film technology, this general-purpose resistor guarantees both environmental responsibility and durability. Upgrade your projects with the Surface Mount Resistor, a cornerstone of efficient and dependable circuit design.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176325-4 | CRGP 0402 120R 1% | ![]() |
| TE Connectivity 3-2176325-8 | CRGP 0402 12K 1% | ![]() |
| TE Connectivity 4-2176325-2 | CRGP 0402 27K 1% | ![]() |
| TE Connectivity 4-2176325-8 | CRGP 0402 82K 1% | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


