| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176325-8 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176325-8 |
4-2176325-8
| Heilind Number: | AMP4-2176325-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176325-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0402 82K 1% General Purpose Resistor. This compact, surface-mount component, measuring 1 x .5 x .35 mm, offers a power rating of .125 W and a rated voltage of 50 V. Featuring a thick film element and solder termination, it ensures reliable connectivity in various applications. With a resistance of 82 KΩ and a tolerance of 1%, this RoHS-compliant resistor is ideal for precision circuitry. Upgrade your electronic projects with this high-quality surface mount resistor.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176325-4 | CRGP 0402 120R 1% | ![]() |
| TE Connectivity 3-2176325-7 | CRGP 0402 10K 1% | ![]() |
| TE Connectivity 3-2176325-8 | CRGP 0402 12K 1% | ![]() |
| TE Connectivity 4-2176325-2 | CRGP 0402 27K 1% | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


