| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-33SW |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176404-0 |
MS3452W22-33SW
| Heilind Number: | AMP1-2176404-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-33SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5W and a resistance of 33 KΩ, it offers reliable performance in various applications. Designed for easy installation, it features solder termination and a surface mount mounting style. The thick film element ensures durability, while the 1% tolerance guarantees accurate operation. Operating at a rated voltage of 300V, this resistor is a dependable choice for your circuit design needs. Please note, this product is not RoHS compliant.


