MS3452W22-9PW

Heilind Number:AMP1-2176404-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-9PW
ECAD Model:
3D Model

Description:

3550 51K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-9PW
Power Rating:5 W
Termination Type:Solder
Resistance:51 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176404-5

Detailed Description

Enhance your electronic projects with this high-performance Power Resistor, featuring a 5 W power rating and a thick film element for reliable operation. With a resistance of 51 KΩ and a tolerance of 1%, it ensures accurate and efficient power management. Designed for surface mount installation, it offers easy integration into your circuitry. Operating at a rated voltage of 300 V, it provides robust performance in various applications. With two solder termination points, it guarantees secure connectivity. This resistor is a valuable component for power regulation in your projects. Please note, it is not RoHS compliant.