| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-9PY |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 62 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176404-7 |
MS3452W22-9PY
| Heilind Number: | AMP1-2176404-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-9PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Power Resistor, boasting a 5 W power rating and a tolerance of 1%. Designed for Surface Mount installation, this component features a Thick Film element type and solder termination, ensuring reliable performance. With a resistance of 62 KΩ and a rated voltage of 300 V, it's ideal for various applications. This product is part of our range of Surface Mount Resistors, meeting the needs of professionals in the electronics industry. Please note that it is not RoHS compliant.


