MS3452W22-9S

Heilind Number:AMP1-2176404-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-9S
ECAD Model:
3D Model

Description:

3550 75K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-9S
Power Rating:5 W
Termination Type:Solder
Resistance:75 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176404-9

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a resistance of 75 KΩ, it ensures reliable performance in demanding applications. The thick film element type, combined with a tolerance of 1%, guarantees precise and stable operation. Designed for surface mount installation, it features solder termination for easy integration. Rated for a voltage of 300 V, this resistor is suitable for a wide range of industrial and electronic devices. Upgrade your circuitry with this essential component, offering both durability and accuracy.