| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176405-0 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176405-0 |
1-2176405-0
| Heilind Number: | AMP1-2176405-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176405-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performing surface mount resistor, boasting a power rating of 5W and a resistance of 1.5 KΩ. Designed for reliable operation, it features a thick film element and a tolerance of 5%, ensuring precise functionality. With a rated voltage of 300V, this component is perfect for various applications. Its solder termination type and surface mount mounting style make installation a breeze, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your projects with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176403-1 | ![]() | |
| TE Connectivity 3-2176403-2 | ![]() | |
| TE Connectivity 4-2176403-1 | ![]() | |
| TE Connectivity 8-2176403-0 | ![]() | |
| TE Connectivity 8-2176403-3 | ![]() |


