| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176406-5 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 3.9 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176406-5 |
1-2176406-5
| Heilind Number: | AMP1-2176406-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176406-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performing Surface Mount Power Resistor. With a robust power rating of 6W and a resistance of 3.9Ω, this Thick Film element guarantees reliable operation in demanding applications. Boasting a rated voltage of 300V and a tolerance of 1%, it ensures precise and efficient performance. Featuring solder termination and a Surface Mount mounting style, installation is quick and hassle-free. Trust in the quality and durability of this RoHS-compliant component for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


