| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176406-7 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176406-7 |
1-2176406-7
| Heilind Number: | AMP1-2176406-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176406-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this high-quality power resistor. With a power rating of 6 W and a rated voltage of 300 V, it guarantees efficient and reliable operation. Featuring a surface mount design and solder termination type, it's easy to install in various applications. The thick film element ensures durability, while a tolerance of 1% guarantees accurate resistance. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects. Upgrade your circuitry with this Surface Mount Resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


