| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176408-3 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176408-3 |
1-2176408-3
| Heilind Number: | AMP1-2176408-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176408-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. With a robust power rating of 6 W and a resistance of 2.7 KΩ, it ensures reliable and efficient operation. Designed for surface mount applications, it offers easy installation and secure connectivity. The thick film element type provides durability and stability, while the 5% tolerance ensures precise performance. Operating at a rated voltage of 300 V, this resistor is perfect for a wide range of industrial and electronic applications. Trust in its quality and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


