| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176443-1 |
| Power Rating: | 100 W |
| Termination Type: | Flying Leads |
| Resistance: | 470 Ω |
| Dimensions: | 110 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176443-1 |
1-2176443-1
| Heilind Number: | AMP1-2176443-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176443-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HCF110 100W resistor, a reliable and high-performance component designed for demanding applications. With a resistance of 470 Ω and a tolerance of 5%, it ensures precise and stable operation. The wirewound element guarantees efficient heat dissipation, while the flying leads termination type offers flexibility in installation. Measuring 110 x 60 x 15 mm, this chassis mount resistor is compact yet powerful. RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your system with the HCF110 for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176443-2 | ![]() | |
| TE Connectivity 1-2176443-3 | ![]() | |
| TE Connectivity 2176443-5 | ![]() | |
| TE Connectivity 2176443-7 | ![]() |


