| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282002-5 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 380 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 394 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Tray |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0316 |
| Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | .39 in, 9.9 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-282002-5 |
| SKU: | AMP1-282002-5 |
1-282002-5
| Heilind Number: | AMP1-282002-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282002-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The AMP MONO-SHAPE TAB CONN offers reliable connectivity for power applications. Part of the RAST 5 IDC Connectors series, this assembly features a single row design for streamlined installations. With UL certification and a housing made of durable PA 6/6 material, it ensures safety and performance. The insulation displacement crimp (IDC) termination method allows for easy and efficient connection to stranded cables. Rated for 380VAC and 16A, it is ideal for power transmission. The black housing, measuring 24.5mm in height and 14mm in width, is designed for cable mount applications. With a temperature range of -25 to 105°C, it is suitable for various environments. Featuring a locking latch for secure mating retention and polarization for proper alignment, it guarantees a reliable connection. Tested to VDE standards, it meets quality and safety requirements. Whether for appliances or other power panel applications, this connector is a dependable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282002-1 | ![]() | |
| TE Connectivity 1-282002-8 | ![]() | |
| TE Connectivity 1-284338-1 | ![]() | |
| TE Connectivity 1-293003-5 | ![]() | |
| TE Connectivity 1-282005-1 | ![]() |


