| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282007-1 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 380 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 16 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| GPL: | 394 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Tray |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0316 |
| Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.4 in, 34.9 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-282007-1 |
| SKU: | AMP1-282007-1 |
1-282007-1
| Heilind Number: | AMP1-282007-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282007-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our AMP MONO-SHAPE TAB CONN 7P. G RAST 5 IDC Connector, designed for optimal performance in power applications. This receptacle assembly boasts a durable PA 6/6 housing, ensuring reliability in any environment. With insulation displacement crimp termination, it offers easy and secure wire connections. The tin-plated female contacts accommodate stranded cables, while the 5mm pitch and 16A contact amperage support efficient power transmission. UL certified and VDE tested, this connector guarantees safety and quality compliance. Its compact design, natural housing color, and tray packaging make it ideal for various appliance installations. From its locking latch mating retention to polarization alignment, every detail is crafted for seamless integration. With an operating temperature range of -25°C to 105°C, this connector is a dependable choice for your power circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282002-1 | ![]() | |
| TE Connectivity 1-284545-2 | ![]() | |
| TE Connectivity 293143-1 | ![]() | |
| TE Connectivity 1-282002-5 | ![]() |


