| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282044-1 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | PA 6.6 GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 394 |
| Packaging: | Tray/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0319 |
| Connector Length: | 47.84 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-282044-1 |
| SKU: | AMP1-282044-1 |
1-282044-1
| Heilind Number: | AMP1-282044-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282044-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with the AMP MONO-SHAPE P.C.B. CONN4P. G from the RAST 5 IDC Connectors series. This high-performance connector, designed for board mount applications, features a durable PA 6.6 GF housing in a natural color. With 4 positions and a 5mm pitch, it ensures secure power transmission. The brass contacts with tin plating guarantee reliable conductivity, while the insulation displacement crimp termination method simplifies installation. Operating in a wide temperature range from -25 to 105°C, this connector is suitable for various power circuit applications. Compliant with UL 94V-2 flammability standards, it offers peace of mind in appliance installations. Packaged in a tray/box for convenience, it is a must-have for your PCB projects.


