| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282047-1 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | PA 6.6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 394 |
| Packaging: | Tray/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0319 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Part Aliases: | 1-282047-1 |
| SKU: | AMP1-282047-1 |
1-282047-1
| Heilind Number: | AMP1-282047-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-282047-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance PCB connectivity with our AMP MONO-SHAPE P.C.B.CONN7P.GL, a crucial component in the RAST 5 IDC Connectors series. Crafted with durable PA 6.6 GF housing material and featuring Insulation Displacement Crimp (IDC) termination, this connector ensures reliable performance in power circuit applications. With a contact pitch of 5 mm and a contact amperage of 6 A, it facilitates efficient power transmission. The natural housing color, tray/box packaging, and operating temperature range of -25 to 105 °C (-13 to 221 °F) make it versatile for various environments. Its brass contact material with tin plating guarantees robust and corrosion-resistant connections. Ideal for wire-to-board setups, this vertical-mount connector with 7 positions offers secure mating retention. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Elevate your PCB assembly with this high-quality component.


