| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2825261-2 |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 180 |
| Contact Amperage: | 13 A |
| Number of Positions: | 12 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Signal Positions: | 12 |
| Wire Size: | .12 - 1.4 mm², 16 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .386 in, 9.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2825261-2 |
| SKU: | AMP1-2825261-2 |
1-2825261-2
Specifications
Detailed Description
Meet industry standards with this CSA and UL-certified power connector, designed for reliable performance in various applications. Constructed with durable Nylon GF housing in a sleek white finish, this connector features two rows of 12 pins for secure board mounting with through-hole solder termination. With a voltage rating of 600 V AC and contact amperage of 13 A, it ensures efficient signal transmission. The contact layout allows for easy inline connection with 16-26 AWG wire, while the .165 in pitch accommodates a wide range of wire sizes. Operating within a temperature range suitable for most environments, this connector is ideal for appliances and other electronic devices. Its latch mating retention and keyed alignment ensure a secure and accurate connection, while the UL 94V-0 flammability standard provides added safety. RoHS compliance may vary, making it essential to check for the latest information. With a compact design and convenient tray packaging, this connector is a versatile solution for your power connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2825261-0 | ![]() | |
| TE Connectivity 2825261-4 | ![]() | |
| TE Connectivity 1-2825260-2 | ![]() | |
| TE Connectivity 1-2825274-2 | ![]() | |
| TE Connectivity 2-2825261-4 | ![]() |


