1-284338-2

Heilind Number:AMP1-284338-2
Manufacturer:TE Connectivity
Manufacturer Number:1-284338-2
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

AMP MONO-SHAPE 2 POS TAB CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-284338-2
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:240 VAC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:10 A
Number of Positions:2
Housing Color:Natural
GPL:394
Mating Retention Type:Locking Latch
Packaging:Box & Tray
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:24.5 mm, .964 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0316
Wire Size:15 - 20 AWG, .5 - 1.5 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:.39 in, 9.9 mm
Connector System:Wire to Board
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
Connector Width:14 mm, .55 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:2
Panel Gasket:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-284338-2
SKU:AMP1-284338-2

Detailed Description

Elevate your power connectivity with our AMP MONO-SHAPE 2 POS TAB CONN, a key component in the RAST 5 IDC Connectors series. Designed for efficient assembly, this receptacle connector boasts durable PA 6/6 housing and tin contact plating, meeting UL standards for safety. With insulation displacement crimp termination, it accommodates 10A of current at 240VAC, making it ideal for power applications. Featuring a compact rectangular shape and natural housing color, it seamlessly integrates into various environments. Operating from -25 to 105°C, it offers reliable performance even in challenging conditions. Whether for appliances or industrial use, this connector guarantees secure and efficient wire-to-board connections.