| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-282002-7 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 380 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 394 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Tray |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0316 |
| Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | .39 in, 9.9 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-282002-7 |
| SKU: | AMP1-282002-7 |
1-282002-7
Specifications
Detailed Description
Easily connect power cables with our AMP MONO-SHAPE TAB CONN from the RAST 5 IDC Connectors series. Designed for reliable and efficient performance, this connector assembly features a female receptacle with insulation displacement crimp (IDC) termination, suitable for stranded cables. With a pitch of 5mm (.197 in), it offers a secure fit for 15-20 AWG wire sizes. The housing, made of UL 94V-2 rated PA 6/6 material, ensures durability and safety. Rated for 380VAC and 16A, it is perfect for power applications in appliances. Mating retention with locking latch and polarization guarantees a secure connection, while VDE tested and RoHS compliant, it meets international standards for quality and environmental responsibility. Operating temperature range of -25 to 105°C (-13 to 221°F) ensures suitability for various environments. Compact in size with a connector height of 24.5mm (.964 in) and width of 14mm (.55 in), it is ideal for space-constrained installations. Whether for industrial or consumer use, this connector assembly is a versatile solution for your wiring needs.


