| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-284745-1 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 380 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 16 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| GPL: | 394 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 24.5 mm, .964 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0316 |
| Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.177 in, 29.9 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 14 mm, .55 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-284745-1 |
| SKU: | AMP1-284745-1 |
1-284745-1
Specifications
Detailed Description
Introducing the AMP MONO-SHAPE 6POS TAB CONN O, a versatile connector from the RAST 5 IDC series, designed for efficient power transmission. This female receptacle features a single row with six positions, making it ideal for various applications. With a pitch of 5mm and contact amperage of 16A, it ensures reliable performance, while its insulation displacement crimp termination method simplifies installation on stranded cables. The connector's robust PA 6/6 housing, in a striking red color, meets UL 94V-2 flammability standards and operates flawlessly in temperatures ranging from -25 to 105°C. Its polarization and locking latch mating retention system guarantee secure connections, while its VDE, CSA, and UL certifications attest to its quality and safety. Suitable for wire-to-board assemblies in appliances and other power circuit applications, this AMP connector is a must-have component for your projects.


