| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353046-3 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Tab |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-353046-3 |
1-353046-3
Specifications
Detailed Description
Enhance your power connectivity with the DYNAMIC D-5200S TAB HSG 3P K/X from our Dynamic 5000 Series. This high-quality housing, featuring UL 94V-0 and UL standards compliance, is designed for robust performance in demanding environments. With a durable polyester-GF construction in sleek black, it offers reliable connectivity for up to three tab contacts. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's perfect for power applications. Whether for industrial or commercial use, this housing, ROHS compliant, ensures both performance and sustainability.


