| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-353047-2 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 10.16 mm, .399 in |
| Contact Type: | Tab |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-353047-2 |
1-353047-2
Specifications
Detailed Description
Discover the superior performance of the DYNAMIC D-5200S TAB HSG 2P K/X, a key component in the Dynamic 5000 Series. This housing, crafted from UL 94V-0 rated polyester with glass fiber reinforcement, ensures robust durability in diverse environments. With a compact design featuring two tab contacts, it offers seamless connectivity for power applications. The sleek black housing, operating within a wide temperature range of -55 to 105°C, guarantees reliability even in extreme conditions. Ideal for wire and cable termination, this RoHS-compliant connector is a must-have in heavy-duty power systems. Elevate your connectivity solutions with this high-quality component.


