Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
1-480710-9 |
Series: |
Universal MATE-N-LOK |
Housing Material: |
Nylon |
Number of Rows: |
3 |
Mount Type: |
Cable Mount (Free-Hanging) |
Termination Method: |
Crimp |
Pitch: |
.25 in, 6.35 mm |
Voltage: |
600 V AC |
Contact Type: |
Plug |
Row Spacing: |
.25 in, 6.35 mm |
Package Quantity: |
1 |
Panel Thickness: |
.03 - .09 in |
Number of Positions: |
15 |
Housing Color: |
Black |
GPL: |
236 |
Packaging: |
Package |
Operating Temperature Range: |
-55 - 125 °C, -67 - 257 °F |
Circuit Application: |
Power & Signal |
Connector Height: |
27.43 mm |
Sealable: |
No |
GPL Description: |
Appliances |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
1318 |
Contact Layout: |
Matrix |
Connector System: |
Wire to Board, Wire to Wire |
CSA Agency Certification: |
LR7189 |
Connector Product Type: |
Housing |
ECCN: |
EAR99 |
Contact Retention: |
Without |
Glow Wire Rating: |
Standard Part - Not Glow Wire |
VDE Tested: |
Yes |
Connector and Housing Type: |
Plug |
Multiple Contact Types: |
Without |
Standards Met: |
CSA;UL |
Material Flammability Standard: |
UL 94V-2 |
Part Aliases: |
1-480710-9 |
SKU: |
AMP1-480710-9 |