| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643077-0 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 10 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643077-0 |
| SKU: | AMP1-643077-0 |
1-643077-0
Specifications
Detailed Description
Enhance the reliability of your MTA 100 series connectors with these Strain Relief Covers. Designed for a perfect fit and easy installation, these covers ensure secure connections in white nylon material. Meeting UL 94V-2 flammability standards, they provide peace of mind in terms of safety. With 10 positions and a 2.54mm pitch, they are ideal for various applications, including appliances. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), these covers are a must-have for any project requiring durable and efficient connector accessories. Compliant with RoHS regulations, they guarantee environmentally friendly practices in your assembly process.


