| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-66360-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1952 |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 1-66360-1 |
| SKU: | AMP1-66360-1 |
1-66360-1
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Type III+ Socket Contacts. Designed for 18-14 gauge wires, these contacts feature durable brass construction with gold plating to ensure reliable conductivity. The crimp termination method offers easy installation, while the industrial-grade design is suited for a wide range of applications. With a 13 A current rating and an operating temperature range of -55 to 90°C (-67 to 194°F), these contacts are both high-performing and versatile. Each package includes 100 contacts, making them ideal for large-scale projects. RoHS compliant and suitable for wire insulation diameters ranging from 2.03 to 2.54 mm (.08 to .1 in), these contacts meet stringent quality and safety standards. Elevate your connectivity solutions with our AMP Type III+ Socket Contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-66105-8 | III+ SKT,24-20,30AU/FL,SMPACK | ![]() |
| TE Connectivity PT06E-16-99S(476) | III+ PIN,18-14,30AU/FL,SMPACK | ![]() |
| TE Connectivity 1-66506-0 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 208718-1 | CMC PLUG ASSEMBLY,SZ 14-5 | ![]() |
| TE Connectivity 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 211769-3 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 350536-2 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 350550-2 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity 51864-4 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 51864-5 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines | Download | |||
| 11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. | Download | |||
| 07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 06/12/2012 | P-12-007828 - Change the plating located in the wire crimp area of these contacts from gold flash over nickel to matte tin over nickel. The plating located on the mating end of the contacts will not change. The plating in the center of the contact between the mating end and crimp end will change from gold flash over nickel to nickel only. Following the change the contacts will continue to comply with TE product specification 108-10042. | Download | |||


