1-796634-3

Heilind Number:AMP1-796634-3
Manufacturer:TE Connectivity
Manufacturer Number:1-796634-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

13 POS 5.08MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796634-3
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:13
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:50
Contact Amperage:15 A
Number of Positions:13
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:With
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-796634-3
SKU:AMP1-796634-3

Detailed Description

Easily connect power and signals with our 13-contact Right Angle Stacking Plug, designed for efficient wire-to-board termination. Featuring a durable PA 6/6 housing in a vibrant green hue, this industrial-grade terminal block ensures reliable performance in diverse applications. With a pitch of 5.08mm, it accommodates wire sizes ranging from 12 to 30 AWG, offering versatility in connectivity. The phosphor bronze contacts with tin plating provide secure and low-resistance mating, while the nickel-plated brass screws ensure robust assembly. Operating within a wide temperature range of -40 to 105°C, this terminal block is suitable for demanding environments. RoHS compliant and packaged in a box of 50, it meets quality standards for your connectivity needs.