| 05/27/2024 | P-24-026309 - Drawing Change. Change on the following dimensions on Customer Drawing 87133: 1. Dim. B, changed from: 5.49mm to 5.00mm, from 8.03mm to 7.54mm, from 10.57mm to 10.08mm, from 13.11mm to 12.62mm, from 15.65mm to 15.16mm, from 18.68mm to 18.19mm, from 20.73mm to 20.24mm, from 23.27mm to 22.78mm, from 25.81mm to 25.32mm. 2. Dim. "1.47mm" located in B3 from Customer Drawing (referring to the distance from the side edge to the center of next orifice) changed from 1.47mm to a basic dimension of 1.23mm. 3. Old "AMP" logo changed to standard "TE" logo (on either side of the housing). Drawing will be updated and shared as soon as possible. | Download |
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |
| 04/07/2018 | E-17-017000 - Product Improvement. CHANGING MARKING PROCESS FROM A HOT INK STAMPED PROCESS TO A LASER MARKED PROCESS TO PROVIDE BETTER PERMANENCY OF MARKINGS. THIS IS A COSMETIC CHANGE ONLY. THERE IS NO EFFECT TO THE PERFORMANCE OF THE PART. IT IS A VISUAL DIFFERENCE ONLY. | Download |