| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-926657-1 |
| Color: | Black |
| Series: | AMPMODU LOCKING CLIP |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PBT GV15 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 11 |
| Housing Color: | Black |
| GPL: | 285 |
| Packaging: | Carton |
| PCB Retention: | Without |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Product Code: | 5407 |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-926657-1 |
| SKU: | AMP1-926657-1 |
1-926657-1
Specifications
Detailed Description
Enhance the reliability of your PCB connections with our AMPMODU LOCKING CLIP Housing. Designed for secure receptacle assembly, this black PBT GV15 housing features a single row with 11 positions, each accepting a crimped socket contact. With a pitch of 2.54mm (.1 in) and UL 94V-0 flammability rating, it ensures optimal performance and safety. Suitable for industrial applications, this connector is RoHS compliant and comes in a pack of 1000 for convenient bulk purchasing. Upgrade your PCB setup with this high-quality housing for durable and efficient connectivity.


