| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-965421-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N06 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .555 in |
| Height: | 1.496 in, 38 mm |
| Width: | 20.6 mm, .811 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-965421-1 |
| SKU: | AMP1-965421-1 |
1-965421-1
Specifications
Detailed Description
Enhance your automotive connection setup with our FLA-STE-GEH2,8 2P Timer Connector System. This housing, designed for male terminals, features a single row with a 5mm pitch for seamless integration. Crafted from durable PBT GF material in a sleek black finish, it offers two positions for optimal signal transmission. Perfect for automotive applications, this connector system ensures reliable performance with its built-in polarization and primary locking feature. Measuring at .555 inches in length, 1.496 inches in height, and .811 inches in width, it guarantees a secure and efficient fit. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your automotive needs. Packaged in a convenient box, it is ready for use in various circuit applications. Upgrade your connectivity with this essential component that is both serviceable and efficient.


