| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-965640-5 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | .441 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Green |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-965640-5 |
| SKU: | AMP1-965640-5 |
1-965640-5
Specifications
Detailed Description
Elevate your automotive wiring solutions with the JUN-POW-TIM GEH 6P series, designed for optimal performance in signal circuit applications. This female terminal housing, featuring two rows with a 5mm pitch, ensures secure and efficient connections. Constructed with durable PBT GF material in a sleek green finish, it not only meets automotive industry standards but also boasts RoHS compliance. The housing, measuring at 26.5mm in height and .441 inches in length, offers convenient assembly with its primary locking feature. With a mating tab width of 2.8mm and terminal position assurance, it guarantees precision in every connection. Whether for new installations or replacements, this connector accessory is a must-have for professionals in the automotive field.


