| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967325-2 |
| Gender: | Housing for female terminals |
| Pitch: | .276 in, 7 mm |
| IP Rating: | IP69K |
| Polarization: | No |
| Body Material: | Other |
| Number of Positions: | 4 |
| GPL: | J93 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J653 |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 1.291 in, 32.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Black |
| Serviceable: | No |
| Mating Pin Diameter: | .098 in, 2.5 mm |
| Connector Code: | 1 |
| Blank Cavity Position: | 4 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-967325-2 |
| SKU: | AMP1-967325-2 |
1-967325-2
Specifications
Detailed Description
Enhance your automotive connectivity with this IP69K-rated housing designed for female terminals, featuring a 7mm pitch for secure wire-to-wire connections. With a robust construction meeting UL 94-HB flammability standards, it ensures durability in harsh industrial and commercial transportation environments. Sealed for protection against dust and water ingress, this black housing is engineered for reliable performance even in extreme temperatures ranging from -40 to 120°C (-40 to 248°F). Its 180° cable exit angle and compact dimensions make it versatile for various applications, while its 12V to 48V nominal voltage architecture caters to different power requirements. The primary locking feature on the terminal guarantees a secure connection, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your automotive connector system with this essential accessory, perfect for maintaining efficient and dependable electrical connections.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/21/2017 | P-16-013799 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 07/12/2017 | P-16-013938 - Product improvement. As a result of our continuous strive for improving our processes, new assembly capacity is being added to support increased customer demand and fulfill all deliveries. There is no change to the product FORM, FIT OR FUNCTION, this is only additional assembly capacity. | Download | |||
| 10/15/2015 | P-15-012014 - Product Improvement. | Download | |||
| 06/21/2013 | Material change of Coupling Ring for DIN Connector. | Download | |||


