| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929974-8 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929974-8 |
929974-8
| Heilind Number: | AMP929974-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929974-8 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and reliability of your automotive, truck, bus, or off-road electrical connections with our 20 A Amperage Crimp Terminals. Designed for seamless integration, these connectors feature a durable tin contact plating and are RoHS compliant for environmental responsibility. With a wide operating temperature range of -40 to 130°C (-40 to 266°F), they are ideal for use in various climates and conditions. The F-Crimp design and Locking Lance terminal locking feature ensure secure and stable connections, while the receptacle splice type offers versatility for different wire sizes (.5 to 1 mm²). Trust in our high-quality Automotive Connectors for seamless performance in your vehicle applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480701-1 | 03P UMNL CAP HSG BRN | ![]() |
| TE Connectivity 106462-1 | 2P.FASTIN-ON HSG. | ![]() |
| TE Connectivity 1438153-5 | 1X6 SEALED MARKET KEY B | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207486-1 | SIZE 23-16 RECEPTACLE,CPC | ![]() |
| TE Connectivity 208979-2 | CONV OUTLET ASSY (BLACK) | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 61794-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 62419-3 | SPLICE 18-16/18-14 AWG .020 NPST | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-8 | TE Connectivity 929974-8 Application Tooling | ![]() |
| TE Connectivity 2151139-1 | TE Connectivity 929974-8 Application Tooling | ![]() |
| TE Connectivity 2151139-2 | TE Connectivity 929974-8 Application Tooling | ![]() |
| TE Connectivity 58606-1 | TE Connectivity 929974-8 Application Tooling | ![]() |
| TE Connectivity 7-2151139-7 | TE Connectivity 929974-8 Application Tooling | ![]() |
| TE Connectivity 7-2266055-7 | TE Connectivity 929974-8 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 929974-8 Application Tooling | ![]() |
| TE Connectivity 5-2151139-1 | TE Connectivity 929974-8 Application Tooling | ![]() |
| TE Connectivity 5-2151139-2 | TE Connectivity 929974-8 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828920-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||


