| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967623-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 1.031 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Green |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967623-2 |
| SKU: | AMP1-967623-2 |
1-967623-2
| Heilind Number: | AMP1-967623-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-967623-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive applications with the JUN-POW-TIM GEH 15P Housing. Designed for female terminals, this housing features three rows with a 5mm pitch for secure connections. Constructed with PBT GF body material in a vibrant green color, it ensures durability and longevity in demanding environments. With 15 positions and a mating tab width of 2.8mm, it caters to varied signal transmission needs. The inclusion of polarization and terminal position assurance guarantees proper alignment and contact, while the primary locking feature provides added security. RoHS compliant and suitable for wire-to-wire configurations, it is an essential component for automotive connector systems.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/27/2021 | PCN-21-114361 - Manufacturing locations added. The listed part numbers will now also be manufactured at TE Connectivity china plant via local chinese outside vendors. An internal release based on our specifications will be executed before any parts will be delivered. | Download | |||


