| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967623-3 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 1.031 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Yellow |
| Serviceable: | No |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-967623-3 |
| SKU: | AMP1-967623-3 |
1-967623-3
Specifications
Detailed Description
Discover the JUN-POW-TIM GEH 15P Housing, designed for female terminals in automotive applications. This connector features three rows with a 5mm pitch, perfect for signal circuitry. Constructed with durable PBT GF material in a vibrant yellow hue, it ensures reliable performance. With 15 positions and terminal position assurance, it guarantees secure connectivity. The primary locking feature adds an extra layer of safety, while its compact design, measuring 1.031 inches in length and 26.5mm in height, makes it suitable for various automotive systems. ROHS compliant and suitable for wire-to-wire connections, this connector is a must-have for automotive professionals.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/27/2021 | PCN-21-114361 - Manufacturing locations added. The listed part numbers will now also be manufactured at TE Connectivity china plant via local chinese outside vendors. An internal release based on our specifications will be executed before any parts will be delivered. | Download | |||


