| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967623-5 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .196 in, 5 mm |
| Row Spacing: | .216 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 15 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 1.03 in |
| Cable Exit Angle: | 180° |
| Height: | 1.02 in, 26.1 mm |
| Width: | 1.04 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Brown |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-967623-5 |
| SKU: | AMP1-967623-5 |
1-967623-5
Specifications
Detailed Description
Introducing the JUN-POW-TIM GEH 15P, a versatile connector housing designed for female terminals in automotive applications. This housing features three rows with a pitch of 5mm (.196 in) and a row spacing of .216 in (5.5 mm), providing ample space for signal connections. Constructed from durable PA GF material in a sleek brown color, it offers reliable performance in various environmental conditions. With 15 positions and a 180° cable exit angle, it ensures efficient cable management. The integrated primary locking feature enhances security, while its compact dimensions of 1.03 in length, 1.02 in height, and 26.5 mm width make it ideal for space-constrained installations. RoHS compliant and suitable for lead-free solder processes, this connector housing is a dependable choice for automotive systems.


