| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 103455-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .1 mm², 27 - 32 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .04 in, 1.02 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 103455-2 |
| SKU: | AMP103455-2 |
103455-2
Specifications
Detailed Description
Enhance your connectivity with our MOD V RECP LP, a versatile and reliable component from the AMPMODU IV/V series. This female socket contact, meticulously designed for power and signal applications, guarantees optimal performance with its CSA LR7189 and UL E28476 standards compliance. Crafted with precision, it features a durable phosphor bronze contact material and gold-plated mating area, ensuring efficient signal transmission at 250 VAC and 3 A. Suitable for wire termination via crimping, it accommodates 27-32 AWG wires, making it ideal for a wide range of industrial uses. With excellent insulation resistance, dielectric strength, and RoHS compliance, this contact promises both quality and environmental responsibility. Each package contains 1000 loose pieces, ready to streamline your connectivity needs. Trust in the AMPMODU IV/V series for seamless and high-performance solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178288-3 | DYNAMIC 3100 REC HSG 3P (SGL) | ![]() |
| TE Connectivity 1-480720-0 | 02P CMNL PLUG HSG W/LOK NATL | ![]() |
| TE Connectivity 1-480721-0 | 03P CMNL PLUG HSG W/LOK NATL | ![]() |
| TE Connectivity 1-66506-0 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 1-87309-4 | MOD V RECP LP | ![]() |
| TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 320553 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 5206514-1 | SLIDING LOCK POST KIT | ![]() |
| TE Connectivity 770988-3 | MINI UMNL SOK 22-18AWG AU LP | ![]() |
| TE Connectivity 796379-2 | R/A STRN RELIEF KIT,SZ 11,CPC | ![]() |


