Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103577-5 |
Series: | AMPMODU IV/V |
Contact Material: | Phosphor Bronze |
Contact Type: | Pin |
Package Quantity: | 20000 |
Contact Amperage: | 3 A |
GPL: | 001 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
GPL Description: | Industrial |
Lead Free Solder Processes: | Wave solder capable to 265°C |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5498 |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Wire Insulation Support: | Without |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Assembly Process Feature: | Bandolier Carrier |
Amperage: | 3 A |
Part Aliases: | 1107871;103577-5 |
SKU: | AMP103577-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |