| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658607-1 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .054 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Tin |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Thread Type: | Standard |
| Insert Material: | Steel |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 50 |
| Profile: | Low |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Shell Plating Finish: | Bright |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | With |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658607-1 |
| Strain Relief Part Number: | 746785-1 |
| Optional Cable Stabilizer: | 746785-1 |
| SKU: | AMP1658607-1 |
1658607-1
| Heilind Number: | AMP1658607-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658607-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with our AMPLIMITE HDF Series Black Cable Mount Plug. Designed for optimal performance, this connector features 50 contacts in 3 rows, accommodating a wide range of signal applications. With a thermoplastic housing and UL 94V-0 flammability rating, it ensures safety and durability. The gold-plated phosphor bronze contacts guarantee reliable conductivity, while the insulation displacement crimp (IDC) termination method simplifies installation on ribbon cables. Suitable for 28-26 AWG wires, it offers a secure and low-profile connection. Its straight orientation and threaded insert lock make it ideal for various electronic setups. RoHS compliant and with a wide operating temperature range, this connector is a dependable choice for your connectivity needs. Elevate your connectivity solutions with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-22-55PY(027) | TERMINAL,PIDG R IR 18 8 | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity PT06E-14-15P(SR) | UMNL KEYING PLUG V2 NATL | ![]() |
| TE Connectivity PT06E-14-18PW(025) | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity PT06E-14-18PX(023) | Housing, Plug, Wire-to-Wire / Wire-to-Board, 36 Position, 4.2 mm [.165 in] Centerline, Black | ![]() |
| TE Connectivity PT06E-14-18SY(023) | 03P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity PT06E-14-18SY(476) | 15P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1-643075-2 | 12P MTA100 MOLDED COVER | ![]() |
| TE Connectivity PT06J-14-18PZ(025) | SHORT POINT RCP CONT LP | ![]() |
| TE Connectivity PT06SE-16-99SY(470)(LC | STRN RELIEF ASY,STRT SIZE 8 | ![]() |
| TE Connectivity 1658606-1 | 50 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658608-1 | 37 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity PT07E-20-27PW | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| TE Connectivity 350552-7 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 746785-1 | 50 POS STR RLF,LOW PROFILE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


