| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104505-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Gender: | Male |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 300 V AC |
| Contact Type: | Pin |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .054 in, .91 - 1.37 mm |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 104505-3 |
| SKU: | AMP104505-3 |
104505-3
Specifications
Detailed Description
Enhance your power and signal connections with the MTE PIN LP from the AMPMODU MTE series. This male connector, meeting UL E28476 and CSA LR7189 standards, is designed for reliability in industrial settings. Its Phosphor Bronze contact material ensures efficient conductivity, while its crimp and Insulation Displacement Crimp (IDC) termination methods offer secure wire attachment. With a voltage rating of 300 V AC and an insulation resistance of 5000 MΩ, it guarantees safe and stable performance. Operating in temperatures ranging from -65 to 105 °C, it suits diverse applications with wire sizes from .12 to .4 mm² (26-22 AWG). Perfect for use in various circuit configurations, this connector, packaged in a quantity of 500, is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104480-8 | SHORT POINT RCP CONT LP | ![]() |
| TE Connectivity 1445390-3 | PLUG,8-4,LG INS,STD KEY | ![]() |
| TE Connectivity 1445522-3 | REC,8-2,FRE HNG,LG INS,STD KEY | ![]() |
| TE Connectivity 1445730-1 | STRN RELIEF ASY,STRT SIZE 8 | ![]() |
| TE Connectivity 1658640-1 | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


